HDC16-9 | |
---|---|
DigiKey Part Number | 1734-1094-ND |
Manufacturer | |
Manufacturer Product Number | HDC16-9 |
Description | CONN PROTECTIVE COVER 9 GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC16-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Receptacle | |
Shell Size - Insert | 9 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.19000 | ¥31.19 |
10 | ¥28.29900 | ¥282.99 |
25 | ¥26.80440 | ¥670.11 |
50 | ¥26.18220 | ¥1,309.11 |
100 | ¥24.93620 | ¥2,493.62 |
250 | ¥21.81884 | ¥5,454.71 |
500 | ¥21.19548 | ¥10,597.74 |
1,000 | ¥18.07850 | ¥18,078.50 |
2,500 | ¥16.83167 | ¥42,079.17 |