A9CAG-0603F | |
---|---|
DigiKey Part Number | A9CAG-0603F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0603F |
Description | FLEX CABLE - AFG06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.44900 | ¥144.49 |
25 | ¥14.01920 | ¥350.48 |
50 | ¥13.87620 | ¥693.81 |
100 | ¥12.87950 | ¥1,287.95 |
250 | ¥12.66640 | ¥3,166.60 |
500 | ¥11.52788 | ¥5,763.94 |
1,000 | ¥10.31808 | ¥10,318.08 |
2,500 | ¥9.53536 | ¥23,838.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)