A9CAG-0602F | |
---|---|
DigiKey Part Number | A9CAG-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0602F |
Description | FLEX CABLE - AFG06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.95700 | ¥139.57 |
25 | ¥13.54280 | ¥338.57 |
50 | ¥13.40500 | ¥670.25 |
100 | ¥12.44200 | ¥1,244.20 |
250 | ¥12.23588 | ¥3,058.97 |
500 | ¥11.13594 | ¥5,567.97 |
1,000 | ¥9.96744 | ¥9,967.44 |
2,500 | ¥9.21127 | ¥23,028.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)