A9CAG-0604F | |
---|---|
DigiKey Part Number | A9CAG-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0604F |
Description | FLEX CABLE - AFG06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.93400 | ¥149.34 |
25 | ¥14.49520 | ¥362.38 |
50 | ¥14.34740 | ¥717.37 |
100 | ¥13.31790 | ¥1,331.79 |
250 | ¥13.09692 | ¥3,274.23 |
500 | ¥11.91966 | ¥5,959.83 |
1,000 | ¥10.66881 | ¥10,668.81 |
2,500 | ¥9.85948 | ¥24,648.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)