A9CAG-0608F | |
---|---|
DigiKey Part Number | A9CAG-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0608F |
Description | FLEX CABLE - AFG06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.40300 | ¥164.03 |
25 | ¥16.31800 | ¥407.95 |
50 | ¥16.15040 | ¥807.52 |
100 | ¥14.81870 | ¥1,481.87 |
250 | ¥14.73560 | ¥3,683.90 |
500 | ¥13.40350 | ¥6,701.75 |
1,000 | ¥11.98820 | ¥11,988.20 |
2,500 | ¥11.07246 | ¥27,681.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/268/967/A9CAx-060xx_tmb.jpg)