926475-8 | |
---|---|
DigiKey Part Number | A106772-ND |
Manufacturer | |
Manufacturer Product Number | 926475-8 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.70400 | ¥147.04 |
25 | ¥14.26520 | ¥356.63 |
50 | ¥14.12080 | ¥706.04 |
100 | ¥13.10780 | ¥1,310.78 |
250 | ¥12.89036 | ¥3,222.59 |
500 | ¥11.73182 | ¥5,865.91 |
1,000 | ¥10.50067 | ¥10,500.67 |
3,000 | ¥9.70404 | ¥29,112.12 |