925590-1 | |
---|---|
DigiKey Part Number | A123055TR-ND - Tape & Reel (TR) A123055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925590-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925590-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.52360 | ¥38.09 |
50 | ¥1.44500 | ¥72.25 |
100 | ¥1.36610 | ¥136.61 |
250 | ¥1.27152 | ¥317.88 |
500 | ¥1.19830 | ¥599.15 |
1,000 | ¥1.13558 | ¥1,135.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89694 | ¥3,587.76 |
8,000 | ¥0.82073 | ¥6,565.84 |
12,000 | ¥0.72694 | ¥8,723.28 |
28,000 | ¥0.72554 | ¥20,315.12 |