87733-8 | |
---|---|
DigiKey Part Number | A25887-ND |
Manufacturer | |
Manufacturer Product Number | 87733-8 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.91000 | ¥76.91 |
10 | ¥67.06400 | ¥670.64 |
25 | ¥65.30080 | ¥1,632.52 |
50 | ¥63.53580 | ¥3,176.79 |
100 | ¥59.65290 | ¥5,965.29 |
250 | ¥59.30004 | ¥14,825.01 |
500 | ¥55.77046 | ¥27,885.23 |
1,000 | ¥49.76978 | ¥49,769.78 |