87631-4 | |
---|---|
DigiKey Part Number | A25850-ND |
Manufacturer | |
Manufacturer Product Number | 87631-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.62000 | ¥186.20 |
25 | ¥18.52120 | ¥463.03 |
50 | ¥18.33240 | ¥916.62 |
100 | ¥16.82020 | ¥1,682.02 |
250 | ¥16.72568 | ¥4,181.42 |
500 | ¥15.21392 | ¥7,606.96 |
1,000 | ¥13.60742 | ¥13,607.42 |
2,500 | ¥12.56800 | ¥31,420.00 |