8-640905-1 | |
---|---|
DigiKey Part Number | 8-640905-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-640905-1 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640905-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥5.26400 | ¥131.60 |
50 | ¥5.08840 | ¥254.42 |
100 | ¥4.26580 | ¥426.58 |
300 | ¥3.99900 | ¥1,199.70 |
500 | ¥3.77700 | ¥1,888.50 |
1,000 | ¥3.31036 | ¥3,310.36 |
2,500 | ¥3.13263 | ¥7,831.57 |