42844-1 | |
---|---|
DigiKey Part Number | A0905-ND |
Manufacturer | |
Manufacturer Product Number | 42844-1 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42844-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Green | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.37400 | ¥159.35 |
50 | ¥6.28540 | ¥314.27 |
100 | ¥5.49240 | ¥549.24 |
250 | ¥5.28680 | ¥1,321.70 |
500 | ¥4.99320 | ¥2,496.60 |
1,000 | ¥4.31762 | ¥4,317.62 |
2,500 | ¥3.99453 | ¥9,986.33 |