42844-3 | |
---|---|
DigiKey Part Number | A0905TR-ND - Tape & Reel (TR) A0905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42844-3 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Green | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.22320 | ¥155.58 |
50 | ¥6.13600 | ¥306.80 |
100 | ¥5.36180 | ¥536.18 |
250 | ¥5.16100 | ¥1,290.25 |
500 | ¥4.87432 | ¥2,437.16 |
1,000 | ¥4.21483 | ¥4,214.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.46410 | ¥11,160.25 |
5,000 | ¥4.13587 | ¥20,679.35 |
12,500 | ¥4.06242 | ¥50,780.25 |