8-640917-1 | |
---|---|
DigiKey Part Number | 8-640917-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-640917-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.59760 | ¥114.94 |
50 | ¥4.48100 | ¥224.05 |
100 | ¥3.84380 | ¥384.38 |
300 | ¥3.47687 | ¥1,043.06 |
500 | ¥3.28376 | ¥1,641.88 |
1,000 | ¥2.87811 | ¥2,878.11 |
2,500 | ¥2.83944 | ¥7,098.60 |