747746-1 | |
---|---|
DigiKey Part Number | A23668-ND |
Manufacturer | |
Manufacturer Product Number | 747746-1 |
Description | CONN GROMMET DB9/15 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 747746-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.15600 | ¥91.56 |
100 | ¥7.87660 | ¥787.66 |
1,000 | ¥6.21633 | ¥6,216.33 |
5,000 | ¥5.62021 | ¥28,101.05 |
10,000 | ¥5.26947 | ¥52,694.70 |