745230-7 | |
---|---|
DigiKey Part Number | A35203-ND |
Manufacturer | |
Manufacturer Product Number | 745230-7 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745230-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.97000 | ¥149.25 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥5.33640 | ¥533.64 |
250 | ¥5.16300 | ¥1,290.75 |
500 | ¥5.07826 | ¥2,539.13 |