66331-8 | |
---|---|
DigiKey Part Number | A1661TR-ND - Tape & Reel (TR) A1661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66331-8 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66331-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.89800 | ¥197.45 |
50 | ¥7.82240 | ¥391.12 |
100 | ¥7.05880 | ¥705.88 |
250 | ¥6.82992 | ¥1,707.48 |
500 | ¥6.21926 | ¥3,109.63 |
1,000 | ¥5.57068 | ¥5,570.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.48940 | ¥21,957.60 |
8,000 | ¥5.32796 | ¥42,623.68 |
12,000 | ¥4.99546 | ¥59,945.52 |