640431-4 | |
---|---|
DigiKey Part Number | A1957-ND |
Manufacturer | |
Manufacturer Product Number | 640431-4 |
Description | CONN RCPT 4P IDC 18AWG TIN-LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 640431-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.37920 | ¥84.48 |
50 | ¥3.29380 | ¥164.69 |
100 | ¥2.82500 | ¥282.50 |
250 | ¥2.55520 | ¥638.80 |
500 | ¥2.41336 | ¥1,206.68 |
1,000 | ¥2.11526 | ¥2,115.26 |
2,500 | ¥2.08690 | ¥5,217.25 |