61118-5 | |
---|---|
DigiKey Part Number | A1434TR-ND - Tape & Reel (TR) A1434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.75160 | ¥268.79 |
50 | ¥10.64320 | ¥532.16 |
100 | ¥9.87970 | ¥987.97 |
250 | ¥9.71580 | ¥2,428.95 |
500 | ¥8.84262 | ¥4,421.31 |
1,000 | ¥7.91466 | ¥7,914.66 |
2,500 | ¥7.31425 | ¥18,285.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.09591 | ¥35,479.55 |
10,000 | ¥6.75544 | ¥67,554.40 |