520935-4 | |
---|---|
DigiKey Part Number | A113834-ND |
Manufacturer | |
Manufacturer Product Number | 520935-4 |
Description | CONN RCPT HSG 0.25 2POS GREEN |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm) |
EDA/CAD Models | 520935-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Green | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |