5-1735480-5 | |
---|---|
DigiKey Part Number | A99245-ND |
Manufacturer | |
Manufacturer Product Number | 5-1735480-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1735480-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.30000 | ¥118.30 |
16 | ¥115.86625 | ¥1,853.86 |
32 | ¥112.78469 | ¥3,609.11 |
56 | ¥107.23768 | ¥6,005.31 |
104 | ¥96.75962 | ¥10,063.00 |
256 | ¥96.14355 | ¥24,612.75 |
504 | ¥83.81754 | ¥42,244.04 |