Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,164 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Plug, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm, 17mm | 0.181" (4.60mm) | |||
2,550 In Stock | 1 : ¥51.72000 Tube | Tube | Active | Plug, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 7mm, 11mm, 15mm, 19mm | 0.260" (6.60mm) |