5177984-5 | |
---|---|
DigiKey Part Number | 5177984-5-ND |
Manufacturer | |
Manufacturer Product Number | 5177984-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177984-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
18 | ¥61.00778 | ¥1,098.14 |
27 | ¥59.40259 | ¥1,603.87 |
54 | ¥57.79704 | ¥3,121.04 |
108 | ¥54.26528 | ¥5,860.65 |
252 | ¥53.94429 | ¥13,593.96 |
504 | ¥50.73317 | ¥25,569.52 |
1,008 | ¥45.27463 | ¥45,636.83 |