5084616-5 | |
---|---|
DigiKey Part Number | A99238TR-ND - Tape & Reel (TR) A99238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
10 | ¥101.08700 | ¥1,010.87 |
25 | ¥98.40920 | ¥2,460.23 |
50 | ¥94.66560 | ¥4,733.28 |
100 | ¥87.71270 | ¥8,771.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥87.71315 | ¥17,542.63 |
400 | ¥87.17828 | ¥34,871.31 |
600 | ¥83.96920 | ¥50,381.52 |
1,000 | ¥74.87703 | ¥74,877.03 |