![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
1735480
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
5-1735480-1 CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 5,007 | Tube | - | |
5-1735480-2 CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 973 | Tube | - | |
5-1735480-3 CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 102 | Tube | - | |
5-1735480-4 CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 1,006 | Tube | - | |
5-1735480-6 CONN RCPT 140POS SMD GOLD | CONN RCPT 140POS SMD GOLD | 198 | Tube | - | |
7-1735480-4 CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 451 | Tube | - | |
5-1735480-5 CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 287 | Tube | - | |
7-1735480-1 CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 0 | Tube | - | |
7-1735480-2 CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 0 | Tube | - | |
5-1735480-8 CONN RCPT 160POS SMD GOLD | CONN RCPT 160POS SMD GOLD | 0 | Tube | - | |
7-1735480-5 CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tube | - | |
7-1735480-6 CONN RCPT 140POS SMD GOLD | CONN RCPT 140POS SMD GOLD | 0 | Tube | - | |
8-1735480-0 CONN RCPT 200POS SMD GOLD | CONN RCPT 200POS SMD GOLD | 0 | Tube | - | |
7-1735480-8 CONN RCPT 160POS SMD GOLD | CONN RCPT 160POS SMD GOLD | 0 | Tube | - | |
7-1735480-3 CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tube | - |