487769-7 | |
---|---|
DigiKey Part Number | 487769-7-ND |
Manufacturer | |
Manufacturer Product Number | 487769-7 |
Description | CONN FFC RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 9Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487769-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥6.06000 | ¥60.60 |
25 | ¥5.83520 | ¥145.88 |
50 | ¥5.77940 | ¥288.97 |
100 | ¥5.21620 | ¥521.62 |
250 | ¥5.04700 | ¥1,261.75 |
500 | ¥4.96400 | ¥2,482.00 |