487769-5 | |
---|---|
DigiKey Part Number | A113748-ND |
Manufacturer | |
Manufacturer Product Number | 487769-5 |
Description | CONN FFC RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 7Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487769-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥11.01300 | ¥110.13 |
25 | ¥10.95560 | ¥273.89 |
50 | ¥10.84220 | ¥542.11 |
100 | ¥9.94750 | ¥994.75 |
250 | ¥9.89208 | ¥2,473.02 |
500 | ¥9.83922 | ¥4,919.61 |