4-87977-5 | |
---|---|
DigiKey Part Number | A25847-ND |
Manufacturer | |
Manufacturer Product Number | 4-87977-5 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87977-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥32.27300 | ¥322.73 |
25 | ¥31.43040 | ¥785.76 |
50 | ¥30.75400 | ¥1,537.70 |
100 | ¥28.89600 | ¥2,889.60 |
250 | ¥28.72676 | ¥7,181.69 |
500 | ¥26.86790 | ¥13,433.95 |
1,000 | ¥23.99529 | ¥23,995.29 |
2,500 | ¥22.30545 | ¥55,763.62 |