4-1437284-3 | |
---|---|
DigiKey Part Number | A126083-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437284-3 |
Description | CAP |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 4-1437284-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.31800 | ¥13.18 |
25 | ¥1.22080 | ¥30.52 |
50 | ¥1.15960 | ¥57.98 |
100 | ¥1.09670 | ¥109.67 |
250 | ¥1.02084 | ¥255.21 |
500 | ¥0.96182 | ¥480.91 |
1,000 | ¥0.91150 | ¥911.50 |
2,500 | ¥0.84427 | ¥2,110.67 |