1473712-2 | |
---|---|
DigiKey Part Number | 1473712-2-ND |
Manufacturer | |
Manufacturer Product Number | 1473712-2 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1473712-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.46000 | ¥113.46 |
10 | ¥111.12000 | ¥1,111.20 |
25 | ¥108.16240 | ¥2,704.06 |
84 | ¥102.84250 | ¥8,638.77 |
252 | ¥92.20393 | ¥23,235.39 |
966 | ¥80.38291 | ¥77,649.89 |