2-1437285-3 | |
---|---|
DigiKey Part Number | 2-1437285-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437285-3 |
Description | CONN PLUG HSG 34POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437285-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥83.01800 | ¥830.18 |
25 | ¥80.82080 | ¥2,020.52 |
50 | ¥77.74520 | ¥3,887.26 |
100 | ¥72.03530 | ¥7,203.53 |
250 | ¥71.59640 | ¥17,899.10 |
500 | ¥68.96088 | ¥34,480.44 |
1,000 | ¥61.49373 | ¥61,493.73 |