1-1447232-7 | |
---|---|
DigiKey Part Number | 1-1447232-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1447232-7 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1-1447232-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.78000 | ¥94.78 |
10 | ¥85.69800 | ¥856.98 |
25 | ¥83.42720 | ¥2,085.68 |
50 | ¥80.25340 | ¥4,012.67 |
100 | ¥74.35960 | ¥7,435.96 |
250 | ¥73.90604 | ¥18,476.51 |
500 | ¥71.18564 | ¥35,592.82 |
1,000 | ¥63.47752 | ¥63,477.52 |