1473416-1 | |
---|---|
DigiKey Part Number | A104942-ND |
Manufacturer | |
Manufacturer Product Number | 1473416-1 |
Description | CONN PLUG HSG 26POS SUPER SEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1473416-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.06000 | ¥107.06 |
20 | ¥96.81800 | ¥1,936.36 |
40 | ¥94.25875 | ¥3,770.35 |
60 | ¥90.67183 | ¥5,440.31 |
100 | ¥84.01260 | ¥8,401.26 |
260 | ¥83.50035 | ¥21,710.09 |
500 | ¥80.42670 | ¥40,213.35 |
1,000 | ¥71.71806 | ¥71,718.06 |