1437284-9 | |
---|---|
DigiKey Part Number | A139405TR-ND - Tape & Reel (TR) A139405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1437284-9 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1437284-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.74200 | ¥118.55 |
50 | ¥4.58100 | ¥229.05 |
100 | ¥3.84140 | ¥384.14 |
250 | ¥3.60116 | ¥900.29 |
500 | ¥3.40100 | ¥1,700.50 |
1,000 | ¥2.98090 | ¥2,980.90 |
2,500 | ¥2.82082 | ¥7,052.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.60076 | ¥18,205.32 |
14,000 | ¥2.47597 | ¥34,663.58 |