35115 | |
---|---|
DigiKey Part Number | A09062-ND |
Manufacturer | |
Manufacturer Product Number | 35115 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 35115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥3.26440 | ¥81.61 |
50 | ¥3.19680 | ¥159.84 |
100 | ¥2.73220 | ¥273.22 |
250 | ¥2.45900 | ¥614.75 |
500 | ¥2.32256 | ¥1,161.28 |
1,000 | ¥2.03562 | ¥2,035.62 |
3,000 | ¥2.02194 | ¥6,065.82 |