1-35115-0 | |
---|---|
DigiKey Part Number | A09062TR-ND - Tape & Reel (TR) A09062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35115-0 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-35115-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.44960 | ¥111.24 |
50 | ¥4.33640 | ¥216.82 |
100 | ¥3.71990 | ¥371.99 |
250 | ¥3.36436 | ¥841.09 |
500 | ¥3.17752 | ¥1,588.76 |
1,000 | ¥2.78501 | ¥2,785.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93179 | ¥7,329.47 |
5,000 | ¥2.70306 | ¥13,515.30 |
12,500 | ¥2.57336 | ¥32,167.00 |