69951 | |
---|---|
DigiKey Part Number | 69951-ND |
Manufacturer | |
Manufacturer Product Number | 69951 |
Description | DIE CES 69875 22-14AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 14-22 AWG | |
Specifications | - | |
Compatible Tools | 69875 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74,596.66000 | ¥74,596.66 |