2-35653-1 | |
---|---|
DigiKey Part Number | A09063TR-ND - Tape & Reel (TR) A09063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35653-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-35653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.72400 | ¥143.10 |
50 | ¥5.53180 | ¥276.59 |
100 | ¥4.63770 | ¥463.77 |
250 | ¥4.34792 | ¥1,086.98 |
500 | ¥4.10654 | ¥2,053.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.15037 | ¥3,225.56 |