35653 | |
---|---|
DigiKey Part Number | A09063-ND |
Manufacturer | |
Manufacturer Product Number | 35653 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.37240 | ¥84.31 |
50 | ¥3.28720 | ¥164.36 |
100 | ¥2.81920 | ¥281.92 |
250 | ¥2.55028 | ¥637.57 |
500 | ¥2.40860 | ¥1,204.30 |
1,000 | ¥2.11107 | ¥2,111.07 |
3,000 | ¥2.08275 | ¥6,248.25 |