53915-1 | |
---|---|
DigiKey Part Number | A09064-ND |
Manufacturer | |
Manufacturer Product Number | 53915-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 53915-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.77800 | ¥69.45 |
50 | ¥2.72240 | ¥136.12 |
100 | ¥2.32580 | ¥232.58 |
250 | ¥2.09352 | ¥523.38 |
500 | ¥1.97724 | ¥988.62 |
1,000 | ¥1.73301 | ¥1,733.01 |
3,000 | ¥1.72140 | ¥5,164.20 |