350558-4 | |
---|---|
DigiKey Part Number | A25769TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350558-4 |
Description | CONN PIN 16-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350558-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |