329697 | |
---|---|
DigiKey Part Number | 329697-ND |
Manufacturer | |
Manufacturer Product Number | 329697 |
Description | CONN TERM RECT 10-12 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10-12 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.040" (1.02mm) | |
Length - Overall | 1.085" (27.56mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.97520 | ¥124.38 |
50 | ¥4.90620 | ¥245.31 |
100 | ¥4.28720 | ¥428.72 |
250 | ¥4.12692 | ¥1,031.73 |
500 | ¥4.03626 | ¥2,018.13 |