2-327960-1 | |
---|---|
DigiKey Part Number | 2-327960-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-327960-1 |
Description | CONN TERM RECT TONG 10-12 AWG #6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327960-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.040" (1.02mm) | |
Length - Overall | 1.203" (30.56mm) | |
Width - Outer Edges | 0.237" (6.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.36080 | ¥259.02 |
50 | ¥10.26220 | ¥513.11 |
100 | ¥9.26150 | ¥926.15 |
250 | ¥8.96084 | ¥2,240.21 |
500 | ¥8.15972 | ¥4,079.86 |
1,000 | ¥7.30878 | ¥7,308.78 |
2,500 | ¥6.80813 | ¥17,020.33 |