247B25-8 | |
---|---|
DigiKey Part Number | 247B25-8-ND |
Manufacturer | |
Manufacturer Product Number | 247B25-8 |
Description | CONN TERM BLK COVER 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 8 | |
For Use With/Related Products | 2000 Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥35.28000 | ¥352.80 |
25 | ¥33.41320 | ¥835.33 |
50 | ¥32.63620 | ¥1,631.81 |
100 | ¥31.08210 | ¥3,108.21 |
250 | ¥27.19676 | ¥6,799.19 |
500 | ¥26.41974 | ¥13,209.87 |
1,000 | ¥22.53451 | ¥22,534.51 |
2,500 | ¥20.98046 | ¥52,451.15 |