3-917809-3 | |
---|---|
DigiKey Part Number | A29758-ND |
Manufacturer | |
Manufacturer Product Number | 3-917809-3 |
Description | CONN PLUG HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917809-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥34.56500 | ¥345.65 |
48 | ¥33.66188 | ¥1,615.77 |
96 | ¥32.93719 | ¥3,161.97 |
144 | ¥30.94674 | ¥4,456.33 |
288 | ¥30.76566 | ¥8,860.51 |
528 | ¥28.77492 | ¥15,193.16 |
1,008 | ¥25.69833 | ¥25,903.92 |
2,544 | ¥23.88862 | ¥60,772.65 |