2-917808-2 | |
---|---|
DigiKey Part Number | A29748-ND |
Manufacturer | |
Manufacturer Product Number | 2-917808-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥28.79300 | ¥287.93 |
25 | ¥28.64280 | ¥716.07 |
90 | ¥28.34900 | ¥2,551.41 |
180 | ¥25.55767 | ¥4,600.38 |
270 | ¥25.41070 | ¥6,860.89 |
540 | ¥23.50141 | ¥12,690.76 |
1,080 | ¥21.00432 | ¥22,684.67 |
2,520 | ¥19.38863 | ¥48,859.35 |