2-917809-2 | |
---|---|
DigiKey Part Number | A29754-ND |
Manufacturer | |
Manufacturer Product Number | 2-917809-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-917809-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥28.79300 | ¥287.93 |
25 | ¥28.64280 | ¥716.07 |
70 | ¥28.34800 | ¥1,984.36 |
140 | ¥25.55764 | ¥3,578.07 |
280 | ¥25.41100 | ¥7,115.08 |
560 | ¥23.50136 | ¥13,160.76 |
1,050 | ¥21.00436 | ¥22,054.58 |
2,520 | ¥19.38863 | ¥48,859.35 |