293041-1 | |
---|---|
DigiKey Part Number | A116249TR-ND - Tape & Reel (TR) A116249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293041-1 |
Description | CONN QC TAB 17-28AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-28 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 293041-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-28 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥0.99020 | ¥49.51 |
100 | ¥0.93590 | ¥93.59 |
250 | ¥0.87156 | ¥217.89 |
500 | ¥0.82130 | ¥410.65 |
1,000 | ¥0.77821 | ¥778.21 |
2,500 | ¥0.72082 | ¥1,802.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.65270 | ¥5,874.30 |
18,000 | ¥0.57380 | ¥10,328.40 |
27,000 | ¥0.51283 | ¥13,846.41 |
63,000 | ¥0.44470 | ¥28,016.10 |