284583-1 | |
---|---|
DigiKey Part Number | 284583-1-ND |
Manufacturer | |
Manufacturer Product Number | 284583-1 |
Description | CAVITY PLUG FOR 64POS CONNECT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
EDA/CAD Models | 284583-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | 64 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
25 | ¥0.61560 | ¥15.39 |
50 | ¥0.58480 | ¥29.24 |
100 | ¥0.55340 | ¥55.34 |
250 | ¥0.51484 | ¥128.71 |
500 | ¥0.48524 | ¥242.62 |
1,000 | ¥0.45983 | ¥459.83 |
2,500 | ¥0.42594 | ¥1,064.85 |