1393366-1 | |
---|---|
DigiKey Part Number | A101883TR-ND - Tape & Reel (TR) A101883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1393366-1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393366-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.95240 | ¥23.81 |
50 | ¥0.90140 | ¥45.07 |
100 | ¥0.85300 | ¥85.30 |
250 | ¥0.79440 | ¥198.60 |
500 | ¥0.74856 | ¥374.28 |
1,000 | ¥0.70933 | ¥709.33 |
2,500 | ¥0.65702 | ¥1,642.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52299 | ¥5,229.90 |
30,000 | ¥0.46742 | ¥14,022.60 |
50,000 | ¥0.40531 | ¥20,265.50 |