2-1419158-5 | |
---|---|
DigiKey Part Number | 17-2-1419158-5TR-ND - Tape & Reel (TR) 17-2-1419158-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1419158-5 |
Description | CONN PIN 18.5-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1419158-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.34480 | ¥67.24 |
100 | ¥1.27170 | ¥127.17 |
250 | ¥1.18452 | ¥296.13 |
500 | ¥1.11620 | ¥558.10 |
1,000 | ¥1.05767 | ¥1,057.67 |
2,500 | ¥0.97966 | ¥2,449.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.77983 | ¥8,578.13 |
33,000 | ¥0.69698 | ¥23,000.34 |
55,000 | ¥0.60437 | ¥33,240.35 |